• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DLM330Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 33 cm Suitable for

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 254.01
-13 %
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn mower 18V (without battery, without charger)

  • With soft start-upParticularly low noise level, ideal for use in residential areasCompact storage dimensions thanks to space-saving vertical storageElectric motor brake

Technical specifications

  • Product dimensions (L x W x H): 1285 - 1350 x 375 x 935 - 975 mmDimensions folded (LxWxH): 775 x 375 x 520 mm
Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

w/o battery

w/o charger

Technology

Li-ion

Suitable for

450 m²

Cutting width (max.)

33 cm

Cutting depth

20 - 75 mm

Blade depth setting

8 x

Collector

30 l

Weight

10.78 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589195 Makita DLM330Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 33 cm Suitable for

User & Safety Instructions

User & Safety Instructions 2589195 Makita DLM330Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 33 cm Suitable for

Description

A low-noise 18 V battery-operated lawn mower with a plastic deck that is easy to operate. The mower is easy to use and ideal for smaller lawns. It has a cut width of 33 cm and has a level indicator in the grass collecting bag.

This text is machine translated.

Scope of delivery

  • Battery-operated lawn mower
  • With no rechargeable battery
  • Sickle cutter
  • Without charger
  • Mounting wrench 13
  • Grass collecting basket

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.98€ 373.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)