Opening angle can be adjusted to match the diameter of the cable
Adjustable automatic return function
Closed type for precise cuts
LED work light
Technical specifications
Product type
Cable cutter
Manufacturer part #
DTC102ZK
Length
116 mm
Wire hardness diameter (max.)
65 mm
Width
240 mm
Weight
3.5 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3332244 Makita DTC102ZK DTC102ZK Cable cutter 65 mm
Description
Battery cable cutter with adjustable, automatic reverse function. Closed type, for easy separation of electrical cables up to 65mm in diameter. Equipped with a work lamp with glow function.
This text is machine translated.
Description
Battery cable cutter with adjustable, automatic reverse function. Closed type, for easy separation of electrical cables up to 65mm in diameter. Equipped with a work lamp with glow function.