• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTD153Z DTD153Z Cordless impact driver (Hard) 170 Nm 18 V No. of power packs included 0 Li-ion w/o battery, w/o c

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless impact wrench DTD 153Z without battery

  • 18 V
  • Torque (max.) (hard) 170 Nm
  • Screw Ø (max.) M16

Technical specifications

Product type

Cordless impact driver

Type

DTD 153Z

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 - 3400 U/min

Max. torque

(Hard) 170 Nm

Max. screw Ø

M16

Blow count

0 - 3600 /min

Tool holder

1/4" (6.3 mm)

Features

w/o battery

w/o charger

Transmission type

2-speed

Weight

1.3 kg

Weight, information

without battery

Width

79 mm

Height

238 mm

Length

126 mm

Dim

(L x W x H) 126 x 79 x 238 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605173 Makita DTD153Z DTD153Z Cordless impact driver (Hard) 170 Nm 18 V No. of power packs included 0 Li-ion w/o battery, w/o c

Description

Features

  • Right/left-handed rotation
  • Lithium-ion technology
  • Brushless motor
  • Integrated LED.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)