• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUC101Z Rechargeable battery Mini chain saw w/o battery 320 W Blade length 100 mm

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DUC101Z cordless jigsaw

  • Compact and handy design
  • Brushless, maintenance-free and durable motor
  • With motor brake
  • Automatic chain greasing
  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
  • Deep discharge protection. The device switches off automatically when the battery is almost empty.
  • Soft grip for more comfort and control

Technical specifications

  • Dimensions (L x W x H) 408 x 90 x 249 mm
Product type

Mini chain saw

320 W

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

100 mm

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

Weight

1.6 kg

Oil tank volume

0.055 l

Chain speed

8 m/s

Chain pitch

0,325" (8,25 mm)

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796229 Makita DUC101Z Rechargeable battery Mini chain saw w/o battery 320 W Blade length 100 mm

Security datasheet

Security datasheet 2796229 Makita DUC101Z Rechargeable battery Mini chain saw w/o battery 320 W Blade length 100 mm

Description

New tool-free chain tension: The chain tension is possible by simply releasing and closing the lever. The movable saw-chain protection ensures more safety. With a viewing window on the oil tank to check the oil level.

This text is machine translated.

Scope of delivery

  • Cordless branch saw DUC101Z
  • Saw chain
  • Saw rail
  • Saw chain oil 100 ml
  • Saw-chain protection
  • File holder with round file

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)