• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUM604RFX1 DUM604RFX1 Rechargeable battery Lawn shears + battery, + charger 18 V Li-ion

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Makita DUM604RFX1 battery-grass shears 18V / 3.0 Ah, 1 battery + charger incl. Handle extension with roll

  • Ergonomically designed handle with a secure grip for greater comfort and controlled machine management
  • Grass shears: The cutting height is adjustable in 3 steps by the crop collector in order to obtain a uniform cutting height
  • Easy and fast conversion from grass to shrub shears and the other way around
  • Two opposing blades with a clean cutting result
  • Light and compact design for easy handling

Technical specifications

  • Idle speed 2500 rpm
Product type

Lawn shears

Operating type

Rechargeable battery

Technology

Li-ion

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

1.8 kg

Blade spacing

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2884182 Makita DUM604RFX1 DUM604RFX1 Rechargeable battery Lawn shears + battery, + charger 18 V Li-ion

User & Safety Instructions

User & Safety Instructions 2884182 Makita DUM604RFX1 DUM604RFX1 Rechargeable battery Lawn shears + battery, + charger 18 V Li-ion

Description

A practical 18 V battery-operated grass and shrub shears for the shaping of e.g. bush trees and for cutting grass. Including grass and shrub blades. With the optional handle extension it is possible to work in an upright position of the body.

This text is machine translated.

Scope of delivery

  • Battery-operated grass/shrub shears DUM604
  • 1x battery BL1830B 18V 3.0 Ah
  • 1x quick charger DC18RC
  • Grass shearing blade 16 cm
  • Blade protector set
  • Clippings collector 20 cm
  • Shearing blade 20 cm
  • Handle extension with roll
  • Blade protection knife side
  • Clippings collector 16 cm

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)