• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVC150LZ Handheld battery vacuum cleaner w/o battery

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless vacuum cleaner 15L 2x18V

  • ,
  • Filter system=multiple times
  • Collector volume=15 l

Technical specifications

  • Battery-powered: Yes
  • Design: Vacuum cleaner
  • Fill indicator: Yes
  • Suction brush: Standard
  • Sound power level 70 dB
  • Dustbag operation: Yes
  • Telescopic tube: No.
Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Collector

15 l

Operating voltage

36 V

Power supply (LOV)

rechargeable

Features

w/o battery

Vacuum technology

Wet/dry

Vacuum control

electronic

Cable length

0 mm

Width

334 mm

Height

421 mm

Length

366 mm

Weight

9.6 kg

Dim

(L x W x H) 366 x 334 x 421 mm

Filter system

multiple times

Suction

320 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317009 Makita DVC150LZ Handheld battery vacuum cleaner w/o battery

Description

A solid vacuum cleaner for wet and dry operation, ideal for cleaning and external vacuum cleaning in machines. The vacuum cleaner has a large on and off switch and is suitable for dusts with MAK values > 1 mg/m³ and dust class L according to European standards. Including attachments and hose for dust extraction.

This text is machine translated.

Scope of delivery

  • Vacuum cleaner
  • User manual.
  • Supplied in a box without battery, without charger, without case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 672.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)