• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hausgeräte VS06A111 Bagged vacuum cleaner 600 W Incl. dust bags

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens vacuum cleaner w.. Bag, synchronous power, blue

  • 600 W, Radius of operations=9 m
  • Filter system=Hygiene filter type G ALL
  • Additional nozzles:Pad nozzleCrevice tool

Technical specifications

600 W

Product type

Bagged vacuum cleaner

Factory colour

Blue

Power consumption (max.)

600 W

Features

Incl. dust bags

Vacuum technology

Dry

Radius of operations

9 m

Width

287 mm

Height

400 mm

Length

255 mm

Weight

4700 g

Additional nozzles

Pad nozzleCrevice tool

Dim

(L x W x H) 255 x 287 x 400 mm

Filter system

Hygiene filter type G ALL

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268667 Siemens Hausgeräte VS06A111 Bagged vacuum cleaner 600 W Incl. dust bags

Description

Powerful performance and easy to use. Vacuum quickly and easily with a handle.

This text is machine translated.

Features

  • High dust absorption with low energy consumption thanks to the innovative HighPower motor
  • Long-lasting cleaning performance, even when the bag fills up - thanks to powerSecure System
  • Hygiene filter: For clean exhaust air
  • Compact: Space-saving design for easy storage and convenient operation
  • Integrated accessories: The joint and upholstery nozzles are conveniently integrated into the device

Scope of delivery

  • Vacuum cleaner
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)