• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-12712 E-12712 Tool bag (unequipped) (L x W x H) 330 x 330.0000 x 680.0000 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 330 x 330.0000 x 680.0000 mm

Product type

Tool bag (unequipped)

Car phone holder features

Casters

Volume

40 l

Length

330 mm

Height

680.0000 mm

Width

330.0000 mm

Depth

330.0000 mm

Weight

3.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432358 Makita E-12712 E-12712 Tool bag (unequipped) (L x W x H) 330 x 330.0000 x 680.0000 mm

Description

The tool bag with trolley was developed especially for transporting heavy tool sets. With the integrated trolley the case can be transported easily. Tools are easily accessible, since the bag can be opened on the entire top side. Small additional pockets on the outside and inside offer storage space for accessories and small parts. 680 x 330 x 330 mm • 3.7 kg • 40 liter • Maximum filling weight 13 kg.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)