• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15213 E-15213 Trades person Tool bag (unequipped) (L x W x H) 290 x 145 x 270 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 290 x 145 x 270 mm

Product type

Tool bag (unequipped)

Range of uses

Trades person

Length

290 mm

Height

270 mm

Width

145 mm

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432097 Makita E-15213 E-15213 Trades person Tool bag (unequipped) (L x W x H) 290 x 145 x 270 mm

Description

Tool bag for roof cover with side gate hammer holder (the hammer is fixed securely to the pocket by means of a snap mechanism. A spring secures the hammer additionally). Two D-rings for the protection of snap hook as well as a measuring tape holder made of stainless steel. Suitable for the Strap-Belt-System and can be used as carrying case.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)