• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15263 E-15263 Tool bag (unequipped) (L x W x H) 175 x 105 x 185 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 175 x 105 x 185 mm

Product type

Tool bag (unequipped)

Car phone holder features

Dust-proof

Material

Polyester

Length

175 mm

Height

185 mm

Width

105 mm

Depth

175 mm

Weight

220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432102 Makita E-15263 E-15263 Tool bag (unequipped) (L x W x H) 175 x 105 x 185 mm

Description

Completely lockable by a zip-closure for protecting the dust and dirt. Tape measure, made of stainless steel. With elastic bands and mounting ring. Fits on the Strap-Belt-System.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)