• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15300 E-15300 Hammer and hatched holster (L x W x H) 110 x 65 x 165 mm

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 110 x 65 x 165 mm

Product type

Hammer and hatched holster

Material

Stainless steel

Length

110 mm

Height

165 mm

Width

65 mm

Depth

110 mm

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432106 Makita E-15300 E-15300 Hammer and hatched holster (L x W x H) 110 x 65 x 165 mm

Description

Stainless steel hammer or axe holder, swings to keep the tool in vertical position. Elastic loops for example, pins and screwdrivers. 50 mm opening for carrying at belts, specially reinforced back for a secure hold. Fits on the Strap-Belt-System.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)