• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15322 E-15322 Knife and tool holster (L x W x H) 100 x 50 x 200 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 100 x 50 x 200 mm

Product type

Knife and tool holster

Car phone holder features

Tool holder

Material

Polyester

Length

100 mm

Height

200 mm

Width

50 mm

Depth

100 mm

Weight

80 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432108 Makita E-15322 E-15322 Knife and tool holster (L x W x H) 100 x 50 x 200 mm

Description

Knife and tool holder with two elastic bands for screwdrivers or pins. An anti-skid band at the top side prevents the contents from falling out. With additional riveting for a longer service life. Fits on the Strap-Belt-System.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)