• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15425 E-15425 Trades person Tool bag (unequipped) (L x W x H) 510 x 295 x 280 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 510 x 295 x 280 mm

Product type

Tool bag (unequipped)

Car phone holder features

Waterproof

Range of uses

Trades person

Length

510 mm

Height

280 mm

Width

295 mm

Depth

295 mm

Weight

2.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432117 Makita E-15425 E-15425 Trades person Tool bag (unequipped) (L x W x H) 510 x 295 x 280 mm

Description

Tool bag with zip-closure and stiffened, large opening for a good overview of the contents. The case has 20 inner and outer pockets and elastic bands for safe storage of accessories and hand tools. The floor is waterproof and additionally reinforced. Includes belt from the strap-belt system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)