• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15534 E-15534 Wheelie bag (uneqipped) (L x W x H) 320 x 320 x 600 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 320 x 320 x 600 mm

Product type

Wheelie bag (uneqipped)

Car phone holder features

Strap

Length

320 mm

Height

600 mm

Width

320 mm

Depth

320 mm

Weight

1230 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432126 Makita E-15534 E-15534 Wheelie bag (uneqipped) (L x W x H) 320 x 320 x 600 mm

Description

Perfect for the construction site or in the leisure time. Portable in two ways: In the hand or over the shoulder. The case size fits to the contents thanks to the roll-top seal. Zipped compartment in the front of the bag, and handy pull strap for opening the zipper. Includes belt from the strap-belt system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)