• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15796 Hole saw set 35.0 mm 1 Set

Product type
Hole saw set
Drill hole Ø
35.0 mm
Material
HSS-G
Working length
44 mm
Tool holder
Hex shank
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

35.0 mm

Material

HSS-G

Working length

44 mm

Tool holder

Hex shank

Shank Ø

8.7 mm

Weight

3050 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433141 Makita E-15796 Hole saw set 35.0 mm 1 Set

Description

The EZYCHANGE hole saw installer set Ø 35 to 114 mm in practical transport case includes an adapter with 6-edge attachment for quick action drill chuck up to 13 mm attachment incl. precision-cut HSS-G and HSS-Co center drill bits and six HSS BIM hole saws in common sizes for sanitary applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)