• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-20270 Bit holder 80 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

80 mm

Features

Magnetic

Weight

35 g

Content

1 pc(s)

Material properties

magnetic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433333 Makita E-20270 Bit holder 80 mm 1/4" (6.3 mm)

Description

The high-quality torsion bit holder Ultra Mag is Ideal for use with impact Premier bits. The bit holder provides for additional hold of the screw.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)