• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA9020RF GA9020RF Angle grinder 230 mm 2200 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 230 mm GA 9020 RF

  • 2200 W
  • idle speed: 6600 rpm

Technical specifications

Product type

Angle grinder

2200 W

Disc diameter

230 mm

Cable length

0 cm

Mandrel thread

M14 x 2

Length

473 mm

Width

250 mm

Height

140 mm

Dim

(L x W x H) 473 x 250 x 140 mm

Weight

5.8 kg

Idle speed

6600 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554806 Makita GA9020RF GA9020RF Angle grinder 230 mm 2200 W

Description

Features

  • Soft start-up
  • Starting current limitation
  • Anti-restart function
  • Inclusive of super flange
  • Side handle adjustable.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.76*

More interesting products

(*All information is plus legal VAT)