• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA9020RFK3 GA9020RFK3 Angle grinder 230 mm 2200 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder GA9020RFK3

  • 2200 W

Technical specifications

  • Sound pressure level (LpA): 90 dB(A)
  • Sound power level (LWA) 101 dB(A)
  • M14 tool attachment
Product type

Angle grinder

2200 W

Disc diameter

230 mm

Washer inside diameter

22.23 mm

Cable length

2.50 m

Operating voltage

230 V

Max. separation depth

68 mm

Mandrel thread

M14

Length

473 mm

Width

250 mm

Height

140 mm

Dim

(L x W x H) 473 x 250 x 140 mm

Weight

5.8 kg

Idle speed

6600 U/min

Factory colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386450 Makita GA9020RFK3 GA9020RFK3 Angle grinder 230 mm 2200 W

Description

High-performance device for cutting and grinding
An angle grinder with restart protection for professional use. A powerful 2,200W angle grinder for large 230mm diameter discs and demanding applications requiring high performance.

This text is machine translated.

Scope of delivery

  • Angle grinder GA9020RFK3
  • Super flange
  • Clamping flange
  • Suitcase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)