• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA9070X1 GA9070X1 Angle grinder 230 mm 2800 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 230 mm, 2,800W

  • 2800 W

Technical specifications

  • Boring: 22.23 mm
Product type

Angle grinder

2800 W

Disc diameter

230 mm

Cable length

2.5 m

Mandrel thread

M14

Length

506 mm

Width

250 mm

Height

146 mm

Dim

(L x W x H) 506 x 250 x 146 mm

Weight

8.5 kg

Weight, information

with cable

Idle speed

6600 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544398 Makita GA9070X1 GA9070X1 Angle grinder 230 mm 2800 W

User & Safety Instructions

User & Safety Instructions 2544398 Makita GA9070X1 GA9070X1 Angle grinder 230 mm 2800 W

Description

High-performance angle grinder for cutting and grinding with AVT anti-vibration side handle and restart protection. A powerful 2,800 W angle grinder for large discs with 230 mm diameter. Suitable for demanding applications requiring high performance. With restart protection for an intensive, professional use and AVT anti-vibration side grip for more comfort and control.

This text is machine translated.

Scope of delivery

  • Angle grinder
  • Protective cover 230 mm
  • Anti-vibration side handle
  • Mounting flange 42B
  • Flange nut 14-45
  • Face pin wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 334.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)