• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GM00002373 Shoulder strap (L x W x H) 550 x 60 x 10 mm

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 550 x 60 x 10 mm

Product type

Shoulder strap

Length

550 mm

Height

10 mm

Width

60 mm

Weight

43 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432129 Makita GM00002373 Shoulder strap (L x W x H) 550 x 60 x 10 mm

Description

Makita shoulder strap with hook GM002373

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)