• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita guide sleeve S KPL. 122867-7 Makita 122867-7

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Guide sleeve

Content

1 pc(s)

Width

30.7 mm

Length

64.7 mm

Height

32.9 mm

Weight

41 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434782 Makita guide sleeve S KPL. 122867-7 Makita 122867-7

Description

Suitable for DFS250, DFS251, DFS451, DFS452 quick-fit screwdriver and FS2300, FS2500, FS4000, FS4200, FS4300 and FS6300 battery-powered screwdriver.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)