• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HG001GZ01 HG001GZ01 Hot air blower

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 600 °C

Operating voltage

40 V

Width

86 mm

Weight

3.5000 kg

Air volume

200 l/min

Length

191 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476425 Makita HG001GZ01 HG001GZ01 Hot air blower

Description

Infinitely adjustable temperature via buttons on the top of the machine, even completely switched off. Four-stage adjustable air quantity.
Quick-release system allows fast and easy nozzle change. Can be locked for continuous operation. Bright LED with pre and glow function

This text is machine translated.

Scope of delivery

  • Glass protection nozzle
  • Wide-slot nozzle
  • Reflector nozzle
  • Reducer sleeve

More interesting products

(*All information is plus legal VAT)