• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;HM1111C;SDS-Max- Heavy duty hammer drill chisel;1300 W;incl. case

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 989.00 / piece)
€ 989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power cord length 4 m.
  • Sound pressure level (LpA): 88 dB(A)
  • Sound power level (LWA) 99 dB(A)
Product type

Heavy duty hammer drill chisel

1300 W

Impact (max.)

11.2 J

Blow count (max.)

2650 /min

Tool holder

SDS-Max

Features

incl. case

Operating voltage

230 V

Weight

8 kg

Length

52.8 cm

Width

12.6 cm

Height

24.7 cm

Dim

(L x W x H) 52.8 x 12.6 x 24.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386430 Makita;HM1111C;SDS-Max- Heavy duty hammer drill chisel;1300 W;incl. case

Description

High-performance hammer drill with anti-vibration technology
A powerful hammer for intensive applications. Compatible with SDS-MAX insertion tools. The engine power of 1,300 W and single-stroke power of 11.2 J ensure efficient material removal. Adjustable hammer speed: 1,100 to 2,650 rpm. AVT anti-vibration technology for low vibration.

This text is machine translated.

Scope of delivery

  • HM1111C heavy duty hammer drill
  • D-grip compl.
  • Carrying case
  • Drill/chisel grease

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,227.77*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.