• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;HM1317CB;1 1/8" hex- Heavy duty hammer drill chisel;1510 W;incl. case

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,659.00 / piece)
€ 1,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power cord length 5 m.
  • Sound pressure level (LpA): 81 dB(A)
  • Sound power level (LWA) 101 dB(A)
  • Hexagonal socket 28.6 mm
Product type

Heavy duty hammer drill chisel

1510 W

Impact (max.)

26.5 J

Blow count (max.)

1450 /min

Tool holder

1 1/8" hex

Features

incl. case

Operating voltage

230 V

Weight

19 kg

Length

84.7 cm

Width

12.9 cm

Height

26.6 cm

Dim

(L x W x H) 84.7 x 12.9 x 26.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386434 Makita;HM1317CB;1 1/8" hex- Heavy duty hammer drill chisel;1510 W;incl. case

Description

Hammer drill with powerful anti-vibration technology
1.510 W motor, single stroke 26.5 J with a stroke rate of 730 to 1,450 rpm. The high performance level makes the hammer breaker an ideal device for tearing up asphalt, foundations or concrete pillars. Quick chisel change.

This text is machine translated.

Scope of delivery

  • HM1317CB heavy duty hammer drill
  • Drill/chisel grease
  • Carrying case
  • Chisel point bit B 1 1/8"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,897.77*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.