• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HP2051J 2-speed-Impact driver 720 W

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HP2051J 2-speed-Impact driver 720 W

  • 720 W
  • Blow count (max.) 58000 /min
  • Max. drill bit Ø 40 mm

Technical specifications

  • No-load speed 0-24,000/58,000 min.
  • Drill diameter wood 2. Gear 25 mm
  • Bore diameter steel 1. Gear 13 mm
  • Bore diameter steel 2. Gear 13 mm
  • Bore diameter stone 1. Gear 16 mm
  • Drill diameter stone 2. Gear 20 mm
Product type

Impact driver

720 W

Blow count (max.)

58000 /min

Max. drill diameter

40 mm

Transmission type

2-speed

Weight

2.54 kg

Tool holder

1/2" x 20

Drill chuck clamping range

1,5 - 13 mm

Functions

Speed preselection

Idle speed

0 - 1200/0 - 2900 U/min

Width

70 mm

Height

220 mm

Length

360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317066 Makita HP2051J 2-speed-Impact driver 720 W

Description

Powerful 720 W hammer drill with 2-speed transmission. Drilling power in masonry: 20 mm. With robust aluminum casing and safety coupling for immediate stop of the engine, if the drill blocks. 13 mm full metal drill chuck.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)