• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR010GD201 SDS-Plus-Cordless hammer drill combo 40 V 2.5 Ah Li-ion incl. spare battery, incl. charger

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR010GD201 SDS-Plus-Cordless hammer drill combo 40 V 2.5 Ah Li-ion incl. spare battery, incl. charger

  • 40 V
  • Impact (max.) 2.1 J
  • Max. drill bit Ø

Technical specifications

  • Drilling performance in wood: 26 mm
  • Drilling performance in concrete: 20 mm
  • Drilling performance in steel: 13 mm
  • Drill bit rate 35 mm
Product type

Cordless hammer drill combo

Voltage

40 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

40 V

Rotational speed range

0 - 1350 U/min

Blow count (max.)

5000 /min

Impact (max.)

2.1 J

Tool holder

SDS-Plus

Features

incl. spare battery

incl. charger

Weight

2.8 kg

Weight, information

incl. rechargeable battery

Length

304 mm

Width

93 mm

Height

223 mm

Dim

(L x W x H) 304 x 93 x 223 mm

Documents & Downloads

Datasheet

Datasheet 2986583 Makita HR010GD201 SDS-Plus-Cordless hammer drill combo 40 V 2.5 Ah Li-ion incl. spare battery, incl. charger

User & Safety Instructions

User & Safety Instructions 2986583 Makita HR010GD201 SDS-Plus-Cordless hammer drill combo 40 V 2.5 Ah Li-ion incl. spare battery, incl. charger

Description

Compact 40 V max. Battery-operated combination hammer with tool holder suitable for SDS PLUS tool insert. Suitable for drilling, hammer drilling and chiseling. The speed can be set using a control wheel. The individual impact strength is 2.1 J, the max. Drilling performance in wood is 26 mm, in concrete 20 mm.

This text is machine translated.

Features

  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
  • Deep discharge protection. The device switches off automatically when the battery is almost empty.
  • Easy tool change

Scope of delivery

  • Cordless combined hammer drill
  • 2 x battery 2.5 Ah
  • 1x charger
  • MAKPAC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)