• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LM001GZ Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 48 cm

1/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

w/o battery

Technology

Li-ion

Cutting width (max.)

48 cm

Blade depth setting

10 x

Collector

62 l

Weight

30 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796217 Makita LM001GZ Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 48 cm

User & Safety Instructions

User & Safety Instructions 2796217 Makita LM001GZ Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 48 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)