• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-54075 Bit holder 60 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Length

60 mm

Weight

34 g

Content

1 pc(s)

FALSE

TRUE

1/4 inch

1/4 inch

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432907 Makita P-54075 Bit holder 60 mm

Description

Bit holder also suitable for double bits.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)