• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PR00000128 Shoulder strap (L x W x H) 170 x 40 x 35 mm

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 170 x 40 x 35 mm

Product type

Shoulder strap

Length

170 mm

Height

35 mm

Width

40 mm

Weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432027 Makita PR00000128 Shoulder strap (L x W x H) 170 x 40 x 35 mm

Description

Makita strap PR00000128

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)