• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PT354DSMJ PT354DSMJ Cordless stapler incl. spare battery, incl. case

1/13
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 226 mm
  • Pin length: 15,18,25,30,35 mm
  • Wire thickness: 0.6 mm
  • Magazine capacity: 120 pieces
Product type

Cordless stapler

Features

incl. spare battery

incl. case

Voltage

10.8 V

Capacity (mAh, Ah)

4 Ah

Max. nail length

35 mm

Technology

Li-ion

Cable length

0 cm

Operating voltage

12 V

Dim

(L x W) 231 mm x 66 mm

Length

231 mm

Width

66 mm

Weight

1.8 kg

Battery voltage

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572904 Makita PT354DSMJ PT354DSMJ Cordless stapler incl. spare battery, incl. case

Description

Features

  • Lithium-ion technology
  • Restarting lock
  • Integrated LED.

Scope of delivery

  • 2 x Li-ion battery 18V/4Ah (BL 1040 B Li)
  • Battery Charger DC 10 SA
  • MAKPAC Gr.2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 582.97€ 572.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)