• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita ST113DZ ST113DZ Battery-powered stapler Staple length 7 - 10 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight - note: Incl. battery
  • Weight without battery pack: 1 kg
  • Height: 159 mm
Product type

Battery-powered stapler

Voltage

12 V

Staple length

7 - 10 mm

Max. nail length

10 mm

Dim

(L x W) 211 mm x 81 mm

Length

211 mm

Width

81 mm

Weight

1.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316843 Makita ST113DZ ST113DZ Battery-powered stapler Staple length 7 - 10 mm

Description

Powerful stapler for quick and easy insertion of clips. Suitable for the installation of upholstery, roof panels, insulation materials, documents and other building materials. Single or series release. Variable turning depth can be set via easily moving knurled screw.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.97€ 378.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)