• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC3210LX1 Vacuum cleaner 1050 W tool adaptor

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum cleaner for dust class L

  • ,
  • Collector volume=32 l

Technical specifications

  • Number of naturally aspirated motors: 1
  • automatic switch-on Power tools: Yes
  • Max. Vacuum: 220 mbar
  • suction hose nominal width: 38 mm
Product type

Vacuum cleaner

Collector

32 l

Power consumption (max.)

1050 W

Power supply (LOV)

mains-powered

Features

tool adaptor

Vacuum technology

Wet/dry

Width

398 mm

Height

685 mm

Length

552 mm

Weight

14.5 kg

Dim

(L x W x H) 552 x 398 x 685 mm

Air flow rate

58.33 l/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317191 Makita VC3210LX1 Vacuum cleaner 1050 W tool adaptor

Description

A solid vacuum cleaner for wet and dry operation, filter class L for cleaning and external vacuuming on machines. Automatic start-up for wired electrical devices. Equipped with a 3-part self-cleaning filter and a 32 l steel tank. Including attachments and hose for dust extraction.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 668.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)