• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita XNR0000474 Shoulder strap (L x W x H) 460 x 230 x 140 mm

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 460 x 230 x 140 mm

Product type

Shoulder strap

Length

460 mm

Height

140 mm

Width

230 mm

Weight

791 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431944 Makita XNR0000474 Shoulder strap (L x W x H) 460 x 230 x 140 mm

Description

Makita carrying strap cpl. XNR00474

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)