• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 177481 PC On-ear headphones Corded (1075100) Stereo Black Headband

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

PC

Headphone features

Headband

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

100 dB

Factory colour

Black

Weight

57 g

Type

Retail

Cable length

1.8 m

Headphones model

177481

Suitable for

Universal

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1874870 Manhattan 177481 PC On-ear headphones Corded (1075100) Stereo Black Headband

User & Safety Instructions

User & Safety Instructions 1874870 Manhattan 177481 PC On-ear headphones Corded (1075100) Stereo Black Headband

Description

Manhattan stereo headphones, ear-enclosing headphone loudspeaker, headphone frequency: 20 - 20000 Hz, headphone sensitivity: 100 dB, impedance: 32 Ohm, loudspeaker size: 4 cm, cable length: 1.8 m

This text is machine translated.

More interesting products

(*All information is plus legal VAT)