• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex MW2002.5012 Workbench Factory colour: Light blue

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Plate design: Multiplex oiled 30 mm
Product type

Workbench

Factory colour

Light blue

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 179163 Manuflex MW2002.5012 Workbench Factory colour: Light blue

Description

Mobile workbench Model 2 - mobile and stable in one. The mobile workbench offers you not only a mobile workstation, but at the same time, it is also as simple transport trolley. The workbench is in light blue RAL 5012 high-quality powder-coated. It is 780 mm high, 1135 mm wide and has a depth of 590 mm plus cover plate. The mobile workbench is equipped with two continuous composite wood shelf, which carries a 5 mm high Abrollrand. The shelves are in a grid of 50 mm height can be adjusted.
of the basic frame of the car is extremely robust and come with a handy handle and steering of the mobile workbench is simplified. On the basic frame is the oiled multiplex cover plate attached to the 30 mm is strong, with a width of 1080 mm and a depth of 600 mm. The plate is in accordance with the DIN 68705 part 2 of a beech multilayer plate of the quality class I/III. The multiplex table top is under high pressure water-proof according to DIN 68705 glued crosswise IF (IW67), as well as environmentally friendly oiled. All edges and corners are ground and gefast. A clear paint of the hardwood plywood is possible on request. The multiplex table plate is used anywhere where high mechanical stress, such as in assembly and manufacturing area, are in demand. Due to the gluing, the table top can also be used for occasional work with damp materials. In the delivery are two rollers and 2 trestle rollers included, for your safety are the castors with locking device. For a surcharge, you can also 4 steering wheels with 2 Radfeststellern order (order no.: TV0306). The mobile workbench has a total width of 1135 mm, a depth of 590 mm and a height of 810 mm.

This text is machine translated.

Features

  • With 2 solid ground

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 614.98€ 611.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)