• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT0023.5012 Flatbed trolley w/o handle Steel plate powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 500 x 1000 x 295 mm

Product type

Flatbed trolley

Wheels (Ø x W)

200 x 50 mm

Factory colour

Light blue

Material

Steel plate

No. of wheels

4

Load capacity

500 kg

Height

295 mm

Transport equipment features

w/o handle

Load area (length)

1000 mm

Load area (width)

500 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

1000 mm

Length

500 mm

Load capacity

500 kg

Load capacity (max.)

500 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 168791 Manuflex TT0023.5012 Flatbed trolley w/o handle Steel plate powder-coated Load capacity (max.): 500 kg

Description

Professional design developed for perfect and effective work processes. Due to the stable design of the platform car TRANSO, it is for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors price, can be assigned to individual business areas transo-wagon or you can provide by the color differences for the variation in production and manufacturing. The platform of the TRANSO-car is made of 1.5 mm thick steel plate. The platform is 1000mm wide and has a depth of 500 mm. The platform has a capacity of 500 kg. The platform wagon is loaded with each 2 Steering and trestle rollers made from solid rubber with robust steel rims. The wheels have a dimension of 200 x 50 mm (Ø x width). For your safety, according to EN 1757-3 both castors with locking device. The all-rubber tires mean has the car particularly protects ground and noiseless. If desired, other role models. W/o handle, the platform wagon perfect for carrying bulky and large goods which over all four sides of the loading area to protrude. The platform wagon TRANSO has a height of 295 mm, a width of 1000 mm and a depth of 500 mm. It is manufactured by steel sheet and in light blue RAL 5012 high-quality powder-coated. The load capacity of the platform car TRANSO is 500 kg. On request, from 5 pieces, as well as special dimensions available. Electrically conductive design is possible on request.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)