• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT0062.2001 Flatbed trolley w/o handle Steel plate powder-coated Load capacity (max.): 400 kg

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 700 x 1000 x 255 mm

Product type

Flatbed trolley

Wheels (Ø x W)

160 x 40 mm

Factory colour

Red

Orange

Material

Steel plate

Load area

1000 x 700 mm

No. of wheels

4

Load capacity

400 kg

Height

255 mm

Transport equipment features

w/o handle

Load area (length)

1000 mm

Load area (width)

700 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

1000 mm

Length

700 mm

Load capacity

400 kg

Load capacity (max.)

400 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 168798 Manuflex TT0062.2001 Flatbed trolley w/o handle Steel plate powder-coated Load capacity (max.): 400 kg

Description

Professional design developed for perfect and effective work processes. Due to the stable design of the platform car TRANSO, it is for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors price, can be assigned to individual business areas transo-wagon or you can provide by the color differences for the variation in production and manufacturing. The platform of the TRANSO-car is made of 1.5 mm thick steel plate. The platform is 1000mm wide and has a depth of 700 mm. The platform has a capacity of 400 kg. The platform wagon is loaded with each 2 Steering and trestle rollers made from solid rubber with robust steel rims. The wheels have a dimension of 160 x 40 mm (Ø x width). For your safety, according to EN 1757-3 both castors with locking device. The all-rubber tires mean has the car particularly protects ground and noiseless. If desired, other role models. W/o handle, the platform wagon perfect for carrying bulky and large goods which over all four sides of the loading area to protrude. The platform wagon TRANSO has a height of 255 mm, a width of 1000 mm and a depth of 700 mm. It is manufactured by steel sheet and in the rotor is RAL 2001 high-quality powder-coated. The load capacity of the platform car TRANSO is 400 kg. On request, from 5 pieces, as well as special dimensions available. Electrically conductive design is possible on request.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)