• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT3413.5021 Handle Steel powder-coated

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle

Factory colour

Water blue

Material

Steel

Material properties

powder-coated

Width

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165685 Manuflex TT3413.5021 Handle Steel powder-coated

Description

The additional handle provides for a simple procedure of your TRANSO-platform car. The handle can be attached on both sides to your TRANSO-platform carriage. It is made of uncoated steel pipe manufactured and in water BLUE RAL 5021 high-quality powder-coated. The handy handle has a width of 700 mm and a diameter of 34 mm. It is therefore suited for TRANSO-platform wagon with a frame depth of 700 mm.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)