• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marker cards SK 3,5/2,8:FORTL.ZAHLEN 1-10 0804073:0001 Phoenix Contact

Packaging type
Package
Type
Numbers
Imprint
1 - 10
Manufacturer part #
0804073:0001
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

386 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker cards SK 3,5/2,8:FORTL.ZAHLEN 1-10

  • SK 3,5/2, 8:serial numb. 1-10
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Imprint

1 - 10

Type

Numbers

Manufacturer part #

0804073:0001

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

3.5 mm

Type

SK 3,5/2,8:FORTL.ZAHLEN 1-10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715137 Marker cards SK 3,5/2,8:FORTL.ZAHLEN 1-10 0804073:0001 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715137 Marker cards SK 3,5/2,8:FORTL.ZAHLEN 1-10 0804073:0001 Phoenix Contact

Description

Marker cards, white, Printed horizontally: Consecutive numbers from 1 - 10, Mounting type: Adhesive, For terminal block width: 3.5 mm

More interesting products

(*All information is plus legal VAT)