• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Group marker label for terminal marking GBS 5-25X5 0829126 Phoenix Contact

Packaging type
Piece
Type
Blank
Imprint
Ohne Aufdruck
Dim
(L x W) 25 mm x 5.2 mm
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

606 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.78 / piece)
€ 105.00
-26 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Group marker label for terminal marking GBS 5-25X5

  • GBS 5-25 X 5
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Piece

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 25 mm x 5.2 mm

Connection

Screw terminal

Manufacturer part #

0829126

Industrial packaging

Yes

Content

100 pc(s)

Width

5.2 mm

Length

25 mm

Type

GBS 5-25X5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719963 Group marker label for terminal marking GBS 5-25X5 0829126 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719963 Group marker label for terminal marking GBS 5-25X5 0829126 Phoenix Contact

Description

Group marking label, can be snapped into terminal center for screw, spring-cage, Push-in, and fast connection terminal blocks, can be labeled with a 24 x 4 mm label or manually using B-STIFT, in the foot part with ZB 5

More interesting products

(*All information is plus legal VAT)