• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marker cards SK U/5,0 WH:UNBEDRUCKT 0803922 Phoenix Contact

Packaging type
Package
Type
Blank
Imprint
Ohne Aufdruck
Manufacturer part #
0803922
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Marker cards SK U/5,0 WH:UNBEDRUCKT

  • SK U/5.0 Wh: unprinted
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Imprint

Ohne Aufdruck

Type

Blank

Manufacturer part #

0803922

Industrial packaging

Yes

Content

10 pc(s)

Type

SK U/5,0 WH:UNBEDRUCKT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715436 Marker cards SK U/5,0 WH:UNBEDRUCKT 0803922 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715436 Marker cards SK U/5,0 WH:UNBEDRUCKT 0803922 Phoenix Contact

Description

Marker cards, Sheet, white, Unlabeled, Can be labeled with: Plotter, Office printing systems, Mounting type: Adhesive, Lettering field: 186 x 5 mm

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)