• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insert strip ES/KLM 2-GB 0800954 Phoenix Contact

Packaging type
Package
Type
Blank
Imprint
Ohne Aufdruck
Dim
(L x W) 7 mm x 44 mm
Manufacturer part #
0800954
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.20 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insert strip ES/KLM 2-GB

  • It/KLM 2-GB
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 7 mm x 44 mm

Manufacturer part #

0800954

Industrial packaging

Yes

Content

10 pc(s)

Width

44 mm

Length

7 mm

Type

ES/KLM 2-GB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586656 Insert strip ES/KLM 2-GB 0800954 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586656 Insert strip ES/KLM 2-GB 0800954 Phoenix Contact

Description

Insert strip, Sheet, white, Unlabeled, Can be labeled with: Office printing systems, Plotter, Perforated, Mounting type: Insert, Lettering field: 44 x 7 mm

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)