User & Safety Instructions 3629815 Märklin World 029381 H0 my world start pack mouse/elephant
Description
Welcome to the world of Märklin my world. The Märklin my world railway world, offers the age-appropriate entry into the world of railways for the proven Märklin quality. The child-friendly locomotives and cars are easy to handle and offer great playfulness right from the first moment. The extensive range of tracks and accessories offers endless creative possibilities for immersing oneself in the world of railway and of experiencing reality in miniature! Prototype: A high-speed train made of an ICE 3 in a child's mouse design. Trains and mouse bring children's eyes to light. This can now also happen in the children's room, because the Märklin my world "Mouse Train" includes a 5-piece high-speed train with a length of 63 cm, which rushes over the course itself with its sleek design and the child-friendly, appealing mouse motifs. The beautiful design can be attached by sticker and will let the fan heart beat up. The different points offer more play while assembling. Piece by piece, great track layouts are created through the games room, which can be expanded with sets of separately available plastic tracks. The composition of the individual parts helps to train the motor skills and understanding of the relationships. Full control with the Märklin Power control stickThe wireless Märklin Power control stick can be used with just one hand by children. This allows the train to be driven forwards and backwards in three speed levels. Apart from this, the train can play various sound effects at the push of a button on the control stick and switch on its two-light spike signal. Play safely with Märklin. Security is paramount so that even the smallest can play with the model train from Märklin. The individual sections of the trains are connected to each other via secure magnetic couplings, which have no small individual parts and are easy to operate. A motorized power head with a rechargeable battery is a child friendly design and is therefore the perfect toy for entering the world of model train from 3 years onwards. The rechargeable battery with the suitable charging cable and the batteries for the Power control stick (2x AAA-batteries) are included in the delivery, so that the gaming fun can start directly. The individual track sections can be easily assembled and all the parts of the game set have a particularly robust design. Thus the play set is perfect for big and small fans of trains and model railways
This text is machine translated.
Scope of delivery
The rechargeable battery with suitable charging cable
The batteries for the Power control stick (2x AAA batteries)
Hints
3 years and over
Description
Welcome to the world of Märklin my world. The Märklin my world railway world, offers the age-appropriate entry into the world of railways for the proven Märklin quality. The child-friendly locomotives and cars are easy to handle and offer great playfulness right from the first moment. The extensive range of tracks and accessories offers endless creative possibilities for immersing oneself in the world of railway and of experiencing reality in miniature! Prototype: A high-speed train made of an ICE 3 in a child's mouse design. Trains and mouse bring children's eyes to light. This can now also happen in the children's room, because the Märklin my world "Mouse Train" includes a 5-piece high-speed train with a length of 63 cm, which rushes over the course itself with its sleek design and the child-friendly, appealing mouse motifs. The beautiful design can be attached by sticker and will let the fan heart beat up. The different points offer more play while assembling. Piece by piece, great track layouts are created through the games room, which can be expanded with sets of separately available plastic tracks. The composition of the individual parts helps to train the motor skills and understanding of the relationships. Full control with the Märklin Power control stickThe wireless Märklin Power control stick can be used with just one hand by children. This allows the train to be driven forwards and backwards in three speed levels. Apart from this, the train can play various sound effects at the push of a button on the control stick and switch on its two-light spike signal. Play safely with Märklin. Security is paramount so that even the smallest can play with the model train from Märklin. The individual sections of the trains are connected to each other via secure magnetic couplings, which have no small individual parts and are easy to operate. A motorized power head with a rechargeable battery is a child friendly design and is therefore the perfect toy for entering the world of model train from 3 years onwards. The rechargeable battery with the suitable charging cable and the batteries for the Power control stick (2x AAA-batteries) are included in the delivery, so that the gaming fun can start directly. The individual track sections can be easily assembled and all the parts of the game set have a particularly robust design. Thus the play set is perfect for big and small fans of trains and model railways
This text is machine translated.
Scope of delivery
The rechargeable battery with suitable charging cable
The batteries for the Power control stick (2x AAA batteries)