• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1683.8101 1683.8101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP65 1 pc(s)

Image similar
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/Off
Contact type
1 breaker
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

865 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 1683.8101 1683.8101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP65 1 pc(s)

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals: ENEC, UL, CSA
Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x On/Off

Contact type

1 breaker

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

21 mm

Width

15 mm

Recess depth

18.8 mm

IP65

Content

1 pc(s)

Dim

(L x W) 21 mm x 15 mm

Front panel cut-out

19.8 x 12.9 mm

Board thickness (max.)

2 mm

Switching current (inductive)

4 A

Type

1683.8101

Switching voltage

250 V AC

Switching current

16 (4) A

Type

1683.8101

Connection

Blade terminal 4.8 mm

Documents & Downloads

Datasheet

Datasheet 703203 Marquardt 1683.8101 1683.8101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703203 Marquardt 1683.8101 1683.8101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP65 1 pc(s)

Download

Download 703203 Marquardt 1683.8101 1683.8101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP65 1 pc(s)

Description

Tried-and-tested, double lifting contact system with high switching capacity.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.54€ 9.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)