• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1800.1102 Toggle switch 01800.1102-02 250 V AC 6 A 1 x Off/On IP40 latch 1 pc(s)

Image similar
Product type
Toggle switch
Casing/button colour
Black
Red
Functions
latch
Lighting type
Area illumination
Colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toggle switch

Casing/button colour

Black

Red

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

1 x Off/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

6 A

Min. temperature

-20 °C

Max. temperature

+100 °C

CS

3 mm

IP40

Content

1 pc(s)

Type

01800.1102-02

Documents & Downloads

Datasheet

Datasheet 1296832 Marquardt 1800.1102 Toggle switch 01800.1102-02 250 V AC 6 A 1 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1296832 Marquardt 1800.1102 Toggle switch 01800.1102-02 250 V AC 6 A 1 x Off/On IP40 latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.