• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1834.3402 Flip switch 01834.3402-00 250 V AC 6 A 2 x On/(On) IP40 momentary 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Black
Functions
momentary
Lighting type
None
Switch position
2 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

269 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 7.99
-24 %
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Black

Functions

momentary

Lighting type

None

Switch position

2 x On/(On)

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

6 A

Min. temperature

-20 °C

Max. temperature

+105 °C

CS

3 mm

IP40

Content

1 pc(s)

Type

01834.3402-00

Documents & Downloads

Datasheet

Datasheet 1296855 Marquardt 1834.3402 Flip switch 01834.3402-00 250 V AC 6 A 2 x On/(On) IP40 momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1296855 Marquardt 1834.3402 Flip switch 01834.3402-00 250 V AC 6 A 2 x On/(On) IP40 momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.12€ 8.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)