
Number
Total (€ 3.31 / piece)
€ 3.31
incl. VAT
14-day return policy included
Highlights & Details
Marquardt 1802.1101 Flip switch 1802.1101 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
Technical specifications
- Product type
Flip switch
- Switch/button features
Recess mount
- Casing/button colour
White
- Front panel cut-out
19.4 x 22 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
0
- Material
Thermoplastic
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1802.1101
- Material (details)
Thermoplast
- Switching capacity
6 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 (4) A
- Connection
Solder connection
Documents & Downloads
Datasheet
Datasheet 703632 Marquardt 1802.1101 Flip switch 1802.1101 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703632 Marquardt 1802.1101 Flip switch 1802.1101 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
Certificate
Certificate 703632 Marquardt 1802.1101 Flip switch 1802.1101 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
Certificate 703632 Marquardt 1802.1101 Flip switch 1802.1101 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
Description
For "snap-in mounting". High-quality panel-mounted switches with lifting contact and long mechanical/electrical life.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.81€ 6.61*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























