Image similar
Piece
Flip switch
Black
White
30 x 22 mm
latch
Area illumination
White
Glow lamp
2 x Off/On
0/I
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
6 A
29.5 mm
3 mm
IP40
1 pc(s)
4 A
1835.3105
10.8 A
Datasheet 704260 Marquardt 1835.3105 Flip switch 1835.3105 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s) Piece
User & Safety Instructions 704260 Marquardt 1835.3105 Flip switch 1835.3105 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s) Piece
Certificate 704260 Marquardt 1835.3105 Flip switch 1835.3105 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s) Piece
€ 14.32€ 14.04*
The necessary accessories are required to use the article as described.