



Flip switch
Black
Red
19.2 x 12.9 mm
latch
Area illumination
Red
Glow lamp
2 x Off/On
0
Ag (Silver)
Type C CEE 7/16 plug 4.8 mm
250 V AC
4 A
21 mm
15 mm
22 mm
3 mm
IP40
1 pc(s)
(L x W x H) 21 x 15 x 22 mm
1 A
1855.1102
2 xon/off
4 (1) A
Spade plug 4.8 mm
Datasheet 700606 Marquardt 1855.1102 Flip switch 1855.1102 250 V AC 4 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions 700606 Marquardt 1855.1102 Flip switch 1855.1102 250 V AC 4 A 2 x Off/On IP40 latch 1 pc(s)
€ 10.04€ 9.84*
The necessary accessories are required to use the article as described.