
1/2




Flip switch
Black
22.2 x 6.8 mm
latch
None
1 x Off/On
None
Thermoplastic
Ag (Silver)
Type C CEE 7/16 plug 4.8 mm
250 V AC
6 A
25 mm
9.5 mm
22.5 mm
3 mm
1 pc(s)
(L x W) 25 mm x 9.5 mm
2 A
1911.1102
Thermoplastic
1 x Off/On
6 (2) A
Spade plug 4.8 mm
Datasheet 701190 Marquardt 1911.1102 Flip switch 1911.1102 250 V AC 6 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions 701190 Marquardt 1911.1102 Flip switch 1911.1102 250 V AC 6 A 1 x Off/On latch 1 pc(s)
The necessary accessories are required to use the article as described.